Recently searched

    Honeywell 1kΩ Rotary Potentiometer 1-Gang Panel Mount, JA1N056S102UA

    RS Stock No.:
    831-6772
    Mfr. Part No.:
    JA1N056S102UA
    Manufacturer:
    Honeywell
    Honeywell
    View all Potentiometers
    Available for back order.
    Add to Basket
    units

    Added

    Price Each

    PHP4,356.83

    (exc. VAT)

    PHP4,879.65

    (inc. VAT)

    unitsPer Unit
    1 +PHP4,356.83
    RS Stock No.:
    831-6772
    Mfr. Part No.:
    JA1N056S102UA
    Manufacturer:
    Honeywell

    Technical data sheets


    Legislation and Compliance


    Product Details

    J Series Carbon Composition Potentiometers


    Type J hot molded carbon composition potentiometers are used in industrial and military applications for reliable, dependable and exceptional service requirements.

    Track Resistance: 100k ohm
    Resistance Tolerance: +/-10%
    RoHS Compliant


    Honeywell

    Specifications

    AttributeValue
    Potentiometer TypeRotary
    Maximum Resistance1kΩ
    Number of Gangs1
    Number of Turns1
    Power Rating2W
    Electrical TaperLinear
    Element MaterialCarbon
    Mounting TypePanel Mount
    Termination StyleSolder
    Shaft Length22.2mm
    Shaft Diameter6.35 mm
    Tolerance±10%
    Actuator TypeSlotted Shaft
    SeriesJ
    Available for back order.
    Add to Basket
    units

    Added

    Price Each

    PHP4,356.83

    (exc. VAT)

    PHP4,879.65

    (inc. VAT)

    unitsPer Unit
    1 +PHP4,356.83