Recently searched

    Alps Alpine 10kΩ Slide Slide Potentiometer Through Hole, RS6011Y1401G

    RS Stock No.:
    172-7672
    Mfr. Part No.:
    RS6011Y1401G
    Manufacturer:
    Alps Alpine
    Alps Alpine

    This image is representative of the product range

    View all Potentiometers
    Available for back order.
    Add to Basket
    units

    Added

    Price Each (In a Tray of 90)

    PHP159.414

    (exc. VAT)

    PHP178.544

    (inc. VAT)

    unitsPer UnitPer Tray*
    90 +PHP159.414PHP14,347.26
    *price indicative
    RS Stock No.:
    172-7672
    Mfr. Part No.:
    RS6011Y1401G
    Manufacturer:
    Alps Alpine

    Legislation and Compliance


    Product Details

    Slim Line Slide Potentiometer


    Brought to you by Alps, the RS30 Series of single track potentiometers are specially designed for audio applications such as volume control, tone adjustment and more. At only 8mm wide, these slim line potentiometers are essential when space saving is a consideration.


    Features and Benefits:


    • Single track Linear or logarithmic carbon tracks
    • Space saving 8mm width
    • 3 travel lengths available
    • Metal tapered lever
    • Sliding Life of 10,000 cycles



    Specifications

    AttributeValue
    Potentiometer TypeSlide
    Maximum Resistance10kΩ
    Power Rating0.1W
    Electrical TaperLogarithmic
    Mounting TypeThrough Hole
    Termination StylePin
    Travel Length60mm
    SeriesRS60
    Tolerance±20%
    Available for back order.
    Add to Basket
    units

    Added

    Price Each (In a Tray of 90)

    PHP159.414

    (exc. VAT)

    PHP178.544

    (inc. VAT)

    unitsPer UnitPer Tray*
    90 +PHP159.414PHP14,347.26
    *price indicative