- RS Stock No.:
- 882-9216
- Mfr. Part No.:
- B32672L1622J000
- Manufacturer:
- EPCOS
Discontinued product
- RS Stock No.:
- 882-9216
- Mfr. Part No.:
- B32672L1622J000
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
B32671L ... B32673L Series Metallized Polypropylene Film Capacitors (MKP)
Wound capacitor technology with Epoxy resin sealing
Very high AC Voltages for all frequency ranges
Very small dimensions
High peak voltage for short time periods
High peak current
High pulse withstand capability
RoHS-compatible
Halogen-free capacitors available on request
Applications include Electronic ballasts (resonant circuits); Switched Mode Power Supplies; High-frequency AC loads and Pulse circuits
Very small dimensions
High peak voltage for short time periods
High peak current
High pulse withstand capability
RoHS-compatible
Halogen-free capacitors available on request
Applications include Electronic ballasts (resonant circuits); Switched Mode Power Supplies; High-frequency AC loads and Pulse circuits
Radial 125°C
Specifications
Attribute | Value |
---|---|
Capacitance | 6.2nF |
Voltage | 1.6 kV dc, 600 V ac |
Tolerance | ±5% |
Series | B32672L |
Lead Pitch | 15mm |
Length | 18mm |
Lead Length | 6mm |
Depth | 5mm |
Height | 10.5mm |
Dimensions | 18 x 5 x 10.5mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Radial |
Lead Diameter | 0.8mm |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 0.8 % @ 1 kHz, 1 % @ 10 kHz, 2 % @ 100 kHz |
Maximum Operating Temperature | +125°C |