- RS Stock No.:
- 871-7056
- Mfr. Part No.:
- 936C4W3P3K-F
- Manufacturer:
- Cornell-Dubilier
Discontinued product
- RS Stock No.:
- 871-7056
- Mfr. Part No.:
- 936C4W3P3K-F
- Manufacturer:
- Cornell-Dubilier
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cornell-Dubilier 935C Series
Cornell Dubilier 935C series metallised polypropylene capacitors are designed for filtering applications in switching power supplies that operate in the 20-100 kHz range. The 935C series offers low ESR, high current and high capacitance that gives them an advantage over general purpose capacitors.
Low ESR
High capacitance
High current
Self-healing
High capacitance
High current
Self-healing
Axial 105°C
Specifications
Attribute | Value |
---|---|
Capacitance | 3.3µF |
Voltage | 400V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | 936C |
Length | 31.75mm |
Lead Length | 41mm |
Depth | 23.6mm |
Equivalent Series Resistance | 7 mΩ@ 100 kHz |
Height | 17.5mm |
Dimensions | 31.75 x 23.6 x 17.5mm |
Terminal Type | Axial |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 0.10% |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +105°C |