- RS Stock No.:
- 870-7226
- Mfr. Part No.:
- C4BSPBX3470ZAFJ
- Manufacturer:
- KEMET
Discontinued product
- RS Stock No.:
- 870-7226
- Mfr. Part No.:
- C4BSPBX3470ZAFJ
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
C4BS Series
KEMET C4BS Series polypropylene film capacitors – radial boxes are made from a metallised construction. These film capacitors are suitable for high frequency applications, they have high contact reliability and a high ripple current. The capacitors protect against large voltage transients at gate turn off, the C4BS series film capacitors are self-healing.
Specifications
Attribute | Value |
---|---|
Capacitance | 470nF |
Voltage | 1.2 kV ac, 630 V dc |
Mounting Type | Solder Lug |
Tolerance | ±5% |
Series | C4BS |
Lead Pitch | 6mm |
Length | 41.5mm |
Lead Length | 17mm |
Depth | 20mm |
Height | 40mm |
Equivalent Series Resistance | 6.7mΩ |
Dimensions | 41.5 x 20 x 40mm |
Dielectric | Polypropylene |
Lead Diameter | 0.8mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |