Panasonic 43nF Polypropylene Film Capacitor 400V dc ±5% Tolerance Through Hole

  • RS Stock No. 476-5313
  • Mfr. Part No. ECWF4433JB
  • Manufacturer Panasonic
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Metallised polypropylene, for high frequencies, ECWF Series, 400 V

Non-inductive construction using metallised polypropylene film
Coated in fire-resistant epoxy plastic
Low loss
Superior frequency characteristics
Main usage: High-frequency, high-current circuits

Specifications
Attribute Value
Capacitance 43 nF
Voltage 400 V dc
Mounting Type Through Hole
Tolerance ±5%
Lead Pitch 12.5mm
Length 15.5mm
Depth 6mm
Height 13mm
Dimensions 15.5 x 6 x 13mm
Dielectric PP
Lead Diameter 0.8mm
Maximum Operating Temperature +105°C
Minimum Operating Temperature -25°C
Terminal Type Through Hole
Temporarily out of stock - back order for despatch 11/08/2020, delivery within 4 working days from desptach date
Price Each (In a Pack of 5)
PHP 70.35
(exc. VAT)
PHP 78.79
(inc. VAT)
units
Per Unit
Per Pack*
5 - 45
PHP70.35
PHP351.75
50 - 95
PHP66.434
PHP332.17
100 - 495
PHP62.412
PHP312.06
500 - 995
PHP58.498
PHP292.49
1000 +
PHP55.67
PHP278.35
*price indicative
Related Products
KEMET C44A film capacitors are constructed from polypropylene ...
Description:
KEMET C44A film capacitors are constructed from polypropylene segmented metallised film within a cylindrical aluminium case. C44A film capacitors feature screw terminals and a plastic deck. Controlled self-healingLow lossesHigh ripple currentHigh capacitance densityLong lifetime.
These polypropylene film capacitors feature a self-healing metallised ...
Description:
These polypropylene film capacitors feature a self-healing metallised polypropylene dielectric. Constructed with a self-extinguishing plastic cover and case, a polyurethanic resin is used to seal the capacitive element. Plastic case with studTermination via double insulated two core leadNon-inductive windingLow ...
KEMET C4AE power film capacitors are constructed from ...
Description:
KEMET C4AE power film capacitors are constructed from polypropylene metallised film, with a resin filled plastic box. These film capacitors have either 2 or 4 tinned copper wires. High ripple current Low losses Self-healing Excellent contact reliability High capacitance density. ...
KEMET C27 series are polypropylene metallized film capacitors ...
Description:
KEMET C27 series are polypropylene metallized film capacitors that are cylindrical, plastic can packaged and filled with resin, These capacitors are ideal for AC motor applications. Self-healing metallised polypropylene capacitors for motor run applicationsStud mount, flexible wire ended, plastic caseRated ...