- RS Stock No.:
- 137-2297
- Mfr. Part No.:
- C4AEGBU5200A12J
- Manufacturer:
- KEMET
Discontinued product
- RS Stock No.:
- 137-2297
- Mfr. Part No.:
- C4AEGBU5200A12J
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
KEMET C4AE Film Capacitors
KEMET C4AE power film capacitors are constructed from polypropylene metallised film, with a resin filled plastic box. These film capacitors have either 2 or 4 tinned copper wires.
Features and Benefits
High ripple current
Low losses
Self-healing
Excellent contact reliability
High capacitance density
Product Applications
Suitable applications for these film capacitors include energy storage and DC filtering. C4AE film capacitors are ideal for high frequency applications.
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specifications
Attribute | Value |
---|---|
Capacitance | 20µF |
Voltage | 450V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | C4AE |
Lead Pitch | 27.5mm |
Length | 31.5mm |
Lead Length | 6mm |
Depth | 22mm |
Height | 37mm |
Dimensions | 31.5 x 22 x 37mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Radial |
Maximum Operating Temperature | +85°C |
Dissipation Factor | ≤0.0002% |
Minimum Operating Temperature | -40°C |
Lead Diameter | 0.8mm |