- RS Stock No.:
- 808-4911
- Mfr. Part No.:
- ECHU1103JC9
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 808-4911
- Mfr. Part No.:
- ECHU1103JC9
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
ECHU(C) Series
Polyphenylene Sulphide (PPS film) capacitors
Low ESR
Suitable for flow and reflow soldering
Ideal for time constant, filtering, oscillators and resonant circuits
Low ESR
Suitable for flow and reflow soldering
Ideal for time constant, filtering, oscillators and resonant circuits
SMT 125°C
Specifications
Attribute | Value |
---|---|
Capacitance | 10pF |
Voltage | 100V dc |
Mounting Type | Surface Mount |
Tolerance | ±5% |
Series | ECHU(C) |
Length | 4.8mm |
Depth | 3.3mm |
Height | 1.4mm |
Dimensions | 4.8 x 3.3 x 1.4mm |
Dielectric | PPS |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Package/Case | 2416 (6041M) |
Maximum Operating Temperature | +105°C |