RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

KEMET 1.5μF Polyphenylene Sulphide Film Capacitor PPS 63 V ac, 100 V dc ±5%, SMC, SMD


Temporarily out of stock - back order for despatch 15/03/2021, delivery within 6 working days from desptach date
Add to Basket

Price Each

PHP1,237.54

(exc. VAT)

PHP1,386.04

(inc. VAT)

units

Added

RS Stock No.:
171-9375
Mfr. Part No.:
SMC16.5155J100C31TR24
Manufacturer:
KEMET
COO (Country of Origin):
IT
unitsPer Unit
1 - 9PHP1,237.54
10 - 24PHP1,168.17
25 - 99PHP1,109.47
100 - 249PHP912.52
250 +PHP806.73



AttributeValue
Capacitance1.5µF
Tolerance±5%
Voltage63 V ac, 100 V dc
Mounting TypeSurface Mount
ApplicationFiltering & Use as a Memory Capacitor, Timing
DielectricMetallised Polyphenylene Sulphide
Package/Case6560
Dimensions16.5 x 15 x 7mm
Depth15mm
Height7mm
Tolerance Plus+5%
Dielectric Material FamilyPolyphenylene Sulphide
SeriesSMC
Minimum Operating Temperature-55°C
Maximum Operating Temperature+125°C
Terminal TypeSolder
Length16.5mm
Capacitor FamilyFilm
Tolerance Minus-5%