KEMET SMC Metallised Polyphenylene Sulphide Film Capacitor, 30 V ac, 50V dc, ±5%, 15nF, Surface Mount
- RS Stock No.:
- 171-9362
- Mfr. Part No.:
- SMC5.7153J50J33TR12
- Manufacturer:
- KEMET
Discontinued product
- RS Stock No.:
- 171-9362
- Mfr. Part No.:
- SMC5.7153J50J33TR12
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Polyphenylene sulphide (PPS) film capacitor for surface mounting. Encapsulation in self-extinguishing material.
Rated voltage: 50 – 400 VDC
Rated voltage: 30 – 200 VAC
Capacitance range: 0.001 – 3.3 μF
EIA size: 2220 – 6560
Capacitance tolerance: ±2%, ±2.5%, ±5%
Climatic category: 55/125/56
Lead-free terminations
Operating temperature range of −55˚C to +125˚C
Rated voltage: 30 – 200 VAC
Capacitance range: 0.001 – 3.3 μF
EIA size: 2220 – 6560
Capacitance tolerance: ±2%, ±2.5%, ±5%
Climatic category: 55/125/56
Lead-free terminations
Operating temperature range of −55˚C to +125˚C
Specifications
Attribute | Value |
---|---|
Capacitance | 15nF |
Voltage | 30 V ac, 50V dc |
Mounting Type | Surface Mount |
Tolerance | ±5% |
Series | SMC |
Length | 5.7mm |
Depth | 5mm |
Height | 3mm |
Dimensions | 5.7 x 5 x 3mm |
Dielectric | Metallised Polyphenylene Sulphide |
Terminal Type | Surface Mount |
Maximum Operating Temperature | +125°C |
Package/Case | 2220 (5650M) |
Minimum Operating Temperature | -55°C |