- RS Stock No.:
- 852-3560
- Mfr. Part No.:
- V-430P224X9600
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 852-3560
- Mfr. Part No.:
- V-430P224X9600
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Vishay V-430 P Series
Vishay V-430 P series metallized polyester film capacitors are a compact size capacitor with a rugged construction suitable for various applications.
Economical
Extensive standard ratings
Rugged construction
Small size
Extensive standard ratings
Rugged construction
Small size
Metallised 85°C
Specifications
Attribute | Value |
---|---|
Capacitance | 220nF |
Voltage | 600V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | V430-P |
Length | 38.1mm |
Dimensions | 9.78 (Dia.) x 38.1mm |
Terminal Type | Through Hole |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -55°C |