- RS Stock No.:
- 476-3935
- Mfr. Part No.:
- ECQE2333KF
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 476-3935
- Mfr. Part No.:
- ECQE2333KF
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Metallised Polyester Capacitor ECQE Series 100 to 630 V
Non-inductive construction using metallised polyester film
Coated in fire-resistant epoxy plastic
Equipped with self-recovery functionality for high reliability
Superior electrical characteristics
Fire-resistant exterior
Coated in fire-resistant epoxy plastic
Equipped with self-recovery functionality for high reliability
Superior electrical characteristics
Fire-resistant exterior
Specifications
Attribute | Value |
---|---|
Capacitance | 33nF |
Voltage | 250V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | ECQE |
Lead Pitch | 7.5mm |
Length | 10.3mm |
Depth | 4.5mm |
Height | 7.5mm |
Dimensions | 4.5 x 7.5 x 10.3mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Lead Diameter | 0.6mm |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |