- RS Stock No.:
- 203-8958
- Mfr. Part No.:
- NECC-L2G4-C1
- Manufacturer:
- Festo
Discontinued product
- RS Stock No.:
- 203-8958
- Mfr. Part No.:
- NECC-L2G4-C1
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BG
Product Details
The Festo's push-in Y-connector has standard size, nominal size 2.3mm and assembled in any position. It has push/pull principle of design structure which has two tubing outside diameter 6mm and 4mm using PBT housing material.
Ambient temperature -10 to 80 °C
Container size 100
Container size 100
Specifications
Attribute | Value |
---|---|
Accessory Type | Plug Connector |
Manufacturer Series | NECC |
Product Type | Plug |