Festo VABF Regulator Plate
- RS Stock No.:
- 278-5515
- Mfr. Part No.:
- VABF-S3-2-R7C2-C-6
- Manufacturer:
- Festo
Subtotal (1 unit)**
PHP13,046.11
(exc. VAT)
PHP14,611.64
(inc. VAT)
Temporarily out of stock - back order for despatch 01/01/2025, delivery within 10 working days from desptach date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit |
---|---|
1 + | PHP13,046.11 |
**price indicative
- RS Stock No.:
- 278-5515
- Mfr. Part No.:
- VABF-S3-2-R7C2-C-6
- Manufacturer:
- Festo
Related links
- Festo VABF Regulator Plate
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall