SMC Vacuum Filter - ZFC Series, 5μm
- RS Stock No.:
- 391-931
- Mfr. Part No.:
- ZFC32-B
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP614.35
(exc. VAT)
PHP688.07
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from December 04, 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP614.35 |
*price indicative
- RS Stock No.:
- 391-931
- Mfr. Part No.:
- ZFC32-B
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Filtration Size | 5µm | |
| Manufacturer Series | ZFC | |
| Maximum Flow Rate | 10L/min | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Filtration Size 5µm | ||
Manufacturer Series ZFC | ||
Maximum Flow Rate 10L/min | ||
- COO (Country of Origin):
- JP
The SMC ZFC is an in-line air filter with a push-to-connect fitting, offering different IN or OUT bores for flexible installation. It features a locking mechanism for secure connections, simplified installation, and interchangeability for easy replacement.
Flexible mounting direction
Lightweight
Lightweight
Related links
- SMC Vacuum Filter - ZFC Series 6 Dia. mm Port Connection
- SMC Vacuum Filter - ZFC Series 4 Dia. mm Port Connection
- SMC Vacuum Filter - ZFC Series 8 Dia. mm Port Connection
- SMC Vacuum Filter - ZFC Series 6.35 Dia. mm Port Connection
- SMC Vacuum Filter - ZFC Series 12 Dia. mm Port Connection
- SMC Vacuum Filter - ZFC Series 10 Dia. mm Port Connection
- SMC Vacuum Filter - ZFC Series, 10μm
- SMC Vacuum Filter - ZFC Series 4 mm Port Connection