SMC Vacuum Filter - ZFC Series
- RS Stock No.:
- 362-577
- Mfr. Part No.:
- ZFC-EL-3
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP1,071.81
(exc. VAT)
PHP1,200.43
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from December 11, 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,071.81 |
*price indicative
- RS Stock No.:
- 362-577
- Mfr. Part No.:
- ZFC-EL-3
- Manufacturer:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | ZFC | |
| Maximum Flow Rate | 350L/min | |
| Typical Flow Rate | 120L/min | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series ZFC | ||
Maximum Flow Rate 350L/min | ||
Typical Flow Rate 120L/min | ||
- COO (Country of Origin):
- JP
The SMC air suction filters that prevent trouble in vacuum equipment caused by contaminants in the air. They are light weight and compact. ZF filter elements are easily replaced without tools.
One-touch fittings for easy installation and removal
Lightweight molded resin parts
Cartridge type allows element replacement
Lightweight molded resin parts
Cartridge type allows element replacement
Related links
- SMC Vacuum Filter - ZFC Series
- SMC Vacuum Filter - ZFC Series, 10μm
- SMC Vacuum Filter - ZFC Series, 5μm
- SMC Vacuum Filter - ZFC Series One-touch Fitting Port Connection
- SMC Vacuum Filter - ZFC Series 6 Dia. mm Port Connection
- SMC Vacuum Filter - ZFC Series One-Touch Fitting 3 mm Port Connection
- SMC Vacuum Filter - ZFC Series 10 Dia. mm Port Connection
- SMC Vacuum Filter - ZFC Series 8 Dia. mm Port Connection