- RS Stock No.:
- 176-2209
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 10/06/2024, delivery within 10 working days from desptach date
Added
Price Each (In a Pack of 10)
PHP6,039.58
(exc. VAT)
PHP6,764.33
(inc. VAT)
Units | Per Unit | Per Pack* |
10 + | PHP6,039.58 | PHP60,395.80 |
*price indicative |
- RS Stock No.:
- 176-2209
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
This range is made up of stainless steel AISI 316L threaded adaptors. Large range of configurations: nipple, reductions, T, L, etc. High performances in pressure (140 bar) and temperature (-110°C +300°C). Threads BSPT, BSPP & Metric.
Main advantages:
Large range
All fluids in aggressive environment
Full stainless steel AISI 316L
Food & Beverage compatible Silicon Free
Applications
Diary
Food & Beverage
Chemical, Petrolchemical, Pharmaceutical
Medical, Life&Sciences
Inkjet, Printing
Vacuum
Large range
All fluids in aggressive environment
Full stainless steel AISI 316L
Food & Beverage compatible Silicon Free
Applications
Diary
Food & Beverage
Chemical, Petrolchemical, Pharmaceutical
Medical, Life&Sciences
Inkjet, Printing
Vacuum
Specifications
Attribute | Value |
---|---|
Fitting Type | Fitting |
Thread Size 1 | 3/8in |