SMC 500 L/min 0.7Mpa Pneumatic Separator, Rc 3/8, 0.01μm Glass Fibre 3/8 in Rc, +5 → +60°C

  • RS Stock No. 792-7570
  • Mfr. Part No. AMD250C-03B
  • Manufacturer SMC
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

AMD 0.01 micron Micro Mist Seperator

Used in collaboration with other air preparation elements such as water separators, air dryers and coalescing filters to provide purified air free of most contaminates. SMC’s AMD series micro mist separators provide a greater level of protection than mist separators removing contaminates to a size of 0.01 micrometres and fine oil mists. For applications where almost all contaminates have been removed including electronics production, electrostatic spraying and precision measuring devices.

Filtration size 0.01μm (99.9% particle collection)
Auto drain facility
Minimum operating pressure 0.5 bar
Proof pressure 15 bar
Temperature range 5 to 60°C

Specifications
Attribute Value
Manufacturer Series AMD
Typical Flow 500 L/min
Typical Flow Rated At 0.7MPa
Port Connection Rc 3/8
Filtration Size 0.01µm
Element Material Glass Fibre
Port Connection Thread Size 3/8 in
Minimum Operating Temperature +5°C
Maximum Operating Temperature +60°C
Maximum Operating Pressure 1 MPa
Port Connection Thread Standard Rc
Minimum Operating Pressure 0.05MPa
Temporarily out of stock - back order for despatch 27/12/2019, delivery within 4 working days from desptach date
Price Each
PHP 2,986.09
(exc. VAT)
PHP 3,344.42
(inc. VAT)
units
Per Unit
1 +
PHP2,986.09
Related Products
RS automatic drain valves are designed to provide ...
Description:
RS automatic drain valves are designed to provide automatic draining of filter bowls, separators, receivers and other components. The automatic drain is effective at removing condensate and contaminants. The interval time for draining or discharge can be pre-set to meet ...
A pneumatic filter fitted with a semi-automatic drain ...
Description:
A pneumatic filter fitted with a semi-automatic drain from ASCO’s 651/652 series. The units have a 25 μm, sintered polyethylene element with a centrifugal separator for removal of particulate and water contamination from the air line. They are fitted with ...
A pneumatic filter fitted with a semi-automatic drain ...
Description:
A pneumatic filter fitted with a semi-automatic drain from ASCO’s 651/652 series. The units have a 25 μm, sintered polyethylene element with a centrifugal separator for removal of particulate and water contamination from the air line. They are fitted with ...
Reduced weight and sizeDouble safety lock on bowlNew ...
Description:
Reduced weight and sizeDouble safety lock on bowlNew filter maintenance systemA flexible modular system.