SMC Pneumatic Roundline Cylinder 63mm Bore, 150mm Stroke, CDG1 Series, Double Acting

  • RS Stock No. 838-8743
  • Mfr. Part No. CDG1BA63-150
  • Manufacturer SMC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

CG1 Air Cylinder

The CG1 series from SMC are precision air cylinders which have various bore sizes to meet the any application need. These cylinders allow low break away pressure, smooth stroke action, has auto switch capability and multiple mounting options.

Air Cylinder, Double Acting, Single Rod
Built-in magnet
Proof pressure: 1.5 MPa
Maximum operating pressure: 1.0 MPa
Minimum operating pressure: 0.05 MPa
Cushion: Rubber bumper

Specifications
Attribute Value
Manufacturer Series CDG1
Action Double
Bore 63mm
Stroke 150mm
Maximum Operating Pressure 1 MPa
Cushioning Type Air
Dimensions 69 (Dia.) x 300mm
Weight 2kg
Maximum Operating Temperature +60°C
Diameter 69mm
Minimum Operating Temperature -10°C
Length 300mm
Temporarily out of stock - back order for despatch 07/01/2020, delivery within 5 working days from desptach date
Price Each
PHP 9,812.36
(exc. VAT)
PHP 10,989.84
(inc. VAT)
units
Per Unit
1 +
PHP9,812.36
Related Products
Compact single and double acting cylinders, considerably shorter ...
Description:
Compact single and double acting cylinders, considerably shorter than corresponding tie rod designs. Space and weight savingMagnetic pistonProof pressure 15barOperating pressure range 0.05MPa (0.51kgf/cm2) min to 10bar maxSupplied with tapered and parallel ports.
SMC CQM Compact Guided/Guide Rod cylinders can accommodate ...
Description:
SMC CQM Compact Guided/Guide Rod cylinders can accommodate direct loads, offer a lateral load resistance that is two to four times greater than SMC series CQ cylinders, and include mounting points that are compatible with SMC CQS and CQ2 series ...
Festo DSBC series pneumatic cylinders with adjustable pneumatic ...
Description:
Festo DSBC series pneumatic cylinders with adjustable pneumatic cushioning at both ends of the actuator barrel. Featuring a high-alloy steel piston rod provides excellent running performance, low overall weight and long service life. These double acting pneumatic actuators have dual ...
ISOLine™ profile cylinder, 63mm diameter, 125mm stroke, ISO15552. ...
Description:
ISOLine™ profile cylinder, 63mm diameter, 125mm stroke, ISO15552. High performance, stability and reliabilityPolyurethane seals ensure efficient low friction operation and long lifeSwitches can be mounted flush with the profile barrel.