CEJN Brass, Steel Male Pneumatic Quick Connect Coupling, 10mm Hose Barb

This image is representative of the product range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

PHP1,741.12

(exc. VAT)

PHP1,950.05

(inc. VAT)

RS Stock No.:
498-630
Mfr. Part No.:
104101004
Manufacturer:
CEJN
Find similar products by selecting one or more attributes.
Select all

Brand

CEJN

Coupling Gender

Male

Coupling Type

Quick Connect Coupling Socket

Manufacturer Series

410

Connection Type

Hose Barb

Hose Barb Connection

10mm

Material

Brass, Steel

Maximum Operating Pressure

16 bar

Finish

Zinc Plated

Seal Material

Nitrile Rubber

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

RoHS Status: Not Applicable

COO (Country of Origin):
SE

Related links