- RS Stock No.:
- 917-8751
- Mfr. Part No.:
- CP96SDB63-50C
- Manufacturer:
- SMC
Temporarily out of stock - back order for despatch 07/05/2024, delivery within 10 working days from desptach date
Added
Price Each
PHP11,203.67
(exc. VAT)
PHP12,548.11
(inc. VAT)
Units | Per Unit |
1 + | PHP11,203.67 |
- RS Stock No.:
- 917-8751
- Mfr. Part No.:
- CP96SDB63-50C
- Manufacturer:
- SMC
Legislation and Compliance
Non Compliant
Product Details
CP96-C Double Acting Cylinder
The SMC CP96-C series double-acting pneumatic cylinders feature both air and bumper cushioning. Using both air and bumper cushioning reduces the length of the cushion stroke reducing cycle time and the noise at the end of the stroke. CP96-C cylinder bodies are grooved on four sides to allow the easy fitting of CNOMO or SMC M9 and A9 position sensors. Sensors can simply be slid into position from either end of the profile actuator body.
CP96 Series
Specifications
Attribute | Value |
---|---|
Stroke | 50мм |
Bore | 63мм |
Action | Double |
Manufacturer Series | CP96 |
Length | 244мм |
Cushioning Type | Air |
Dimensions | 244 x 77 x 77мм |
Width | 77мм |
Absolute Maximum Pressure | 1.5MPa |
Maximum Operating Pressure | 1 MPa |
Height | 77мм |
Weight | 3.3kg |
Maximum Operating Temperature | +70°C |
Stroke Interval Weight | 0.32 kg @ 50 mm Stroke |
ISO Standard | 4414 |
Minimum Operating Temperature | -20°C |