- RS Stock No.:
- 203-9695
- Mfr. Part No.:
- DSBF-C-100-500-PPVA-N3-R
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 03/06/2024, delivery within 10 working days from desptach date
Added
Price Each
PHP47,252.33
(exc. VAT)
PHP52,922.61
(inc. VAT)
Units | Per Unit |
1 + | PHP47,252.33 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 203-9695
- Mfr. Part No.:
- DSBF-C-100-500-PPVA-N3-R
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo DSBF series ISO double-acting cylinder has a pneumatic cushioning adjustable at both ends via proximity sensor. It has stroke 500 mm and piston diameter 100 mm.
Piston rod thread = M20x1.5
Assembly position = any
Maximum operating pressure = 12 bar
Assembly position = any
Maximum operating pressure = 12 bar
Specifications
Attribute | Value |
---|---|
Stroke | 500мм |
Bore | 100мм |
Manufacturer Series | DSBF |
Model Number p | 1782264 |