- RS Stock No.:
- 180-9690
- Mfr. Part No.:
- P1F-S050MS-0080-0000
- Manufacturer:
- Parker
Temporarily out of stock - back order for despatch 20/05/2024, delivery within 10 working days from desptach date
Added
Price Each
PHP11,762.38
(exc. VAT)
PHP13,173.87
(inc. VAT)
Units | Per Unit |
1 + | PHP11,762.38 |
- RS Stock No.:
- 180-9690
- Mfr. Part No.:
- P1F-S050MS-0080-0000
- Manufacturer:
- Parker
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Non standard strokes up to 2000 mm.
Specifications
Attribute | Value |
---|---|
Stroke | 80mm |
Bore | 50mm |
Action | Double |
Manufacturer Series | P1F-S |
Length | 255mm |
Dimensions | 255 x 64.5 x 64.5mm |
Width | 64.5mm |
Maximum Operating Pressure | 10 bar |
Height | 64.5mm |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Test Weight | 1.22 kg @ 0 mm |
VDMA Standard | 24562 |
ISO Standard | 6431, 15552 |
Stroke Interval Weight | 0.47 kg @ 100 mm |