- RS Stock No.:
- 121-5200
- Mfr. Part No.:
- DSBC-63-500-PPSA-N3
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 06/05/2024, delivery within 10 working days from desptach date
Added
Price Each
PHP10,589.08
(exc. VAT)
PHP11,859.77
(inc. VAT)
Units | Per Unit |
1 + | PHP10,589.08 |
- RS Stock No.:
- 121-5200
- Mfr. Part No.:
- DSBC-63-500-PPSA-N3
- Manufacturer:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Pneumatic Piston Rod Cylinder, 22mm Cushioning Length, G3/8 Pneumatic Connection - DSBC-63-500-PPSA-N3
Move industrial loads with precision thanks to this piston rod cylinder from Festo. It's a double-acting device, meaning it has two ports that take in air to drive the piston forward and backwards. This makes it suitable for operations like lifting and clamping. Its die-cast aluminium cover holds out against impact and corrosion, so you can trust it to stay the course in harsh environments. Pneumatic cushioning on both rod ends takes the shock of the cylinder's movements, dampening noise and vibration to ensure smooth operation.
Features & Benefits
Stroke length of 500mm makes it the right choice for longer-range operations
High-alloy steel piston rod and wrought aluminium barrel are tough and rustproof to give a long service life
TPE-U(PU) seals prevent contamination and leakages to keep pressure consistent and media clean
Works reliably at operating pressures up to 12 bar for use in heavy-duty applications
High-alloy steel piston rod and wrought aluminium barrel are tough and rustproof to give a long service life
TPE-U(PU) seals prevent contamination and leakages to keep pressure consistent and media clean
Works reliably at operating pressures up to 12 bar for use in heavy-duty applications
Applications
Sewage treatment plants
Industrial automation
Transportation industry
Industrial automation
Transportation industry
How do I link this cylinder to my pneumatic system?
This unit has M16 threaded ports, so you can make simple and time-efficient connections to your pneumatic network without the need for special tools.
Specifications
Attribute | Value |
---|---|
Stroke | 500mm |
Bore | 63mm |
Action | Double |
Manufacturer Series | DSBC |
Length | 693.1mm |
Pneumatic Connection | G 3/8 |
Piston Rod Thread Gender | Male |
Cushioning Type | Air |
Dimensions | 693.1 x 75 x 75mm |
Width | 75mm |
Maximum Operating Pressure | 12 bar |
Height | 75mm |
Test Weight | 1740 g @ 0 mm Stroke |
Stroke Interval Weight | 62 g @ 10 mm Stroke |
Weight | 1.7kg |
Minimum Operating Temperature | -20°C |
Model Number p | 1383643 |
ISO Standard | 15552 |
Maximum Operating Temperature | +80°C |
VDMA Standard | 24562 |