- RS Stock No.:
- 121-5191
- Mfr. Part No.:
- DSBC-63-160-PPVA-N3
- Manufacturer:
- Festo
2 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
4 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP8,914.18
(exc. VAT)
PHP9,983.88
(inc. VAT)
Units | Per Unit |
1 + | PHP8,914.18 |
- RS Stock No.:
- 121-5191
- Mfr. Part No.:
- DSBC-63-160-PPVA-N3
- Manufacturer:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Pneumatic Piston Rod Cylinder, 12 Bar Maximum Pressure, With Sensor Mounting Slots - DSBC-63-160-PPVA-N3
Get your industrial positioning equipment to pipe down with this Festo pneumatic piston rod cylinder. It comes with energy-absorbing air cushioning on either end to help reduce vibration and noise, giving you the benefit of a quieter working environment. The cushioning also cuts down on friction, so the unit won't get hot and bothered during continuous operation. To match the needs of demanding settings, its high-alloy steel piston rod and aluminium die-cast coated cover resist corrosion and wear. For your convenience, the cylinder comes with slots for quick and easy sensor mounting.
Adjustable cushioning to meet your exact positioning needs
Robust thermoplastic seals resist wear and abrasion when exposed to high pressures
Lubricated for life, so there's no need for regular regreasing
Wide operating pressure range between 0.4 and 12 bar, making it widely compatible with pneumatic circuits
Robust thermoplastic seals resist wear and abrasion when exposed to high pressures
Lubricated for life, so there's no need for regular regreasing
Wide operating pressure range between 0.4 and 12 bar, making it widely compatible with pneumatic circuits
Applications
Construction and earthmoving equipment
Mining and minerals processing
Printing industry
Breweries
Mining and minerals processing
Printing industry
Breweries
What's the stroke length of this pneumatic piston rod cylinder?
A short stroke length of 160mm combined with a small cushioning length of 22mm makes this product just the positioner you need for constricted areas.
Specifications
Attribute | Value |
---|---|
Stroke | 160mm |
Bore | 63mm |
Action | Double |
Manufacturer Series | DSBC |
Length | 353.1mm |
Pneumatic Connection | G 3/8 |
Piston Rod Thread Gender | Male |
Cushioning Type | Pneumatic Cushioning |
Dimensions | 353.1 x 75 x 75mm |
Width | 75mm |
Maximum Operating Pressure | 12 bar |
Height | 75mm |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Model Number p | 1383584 |
VDMA Standard | 24562 |
Stroke Interval Weight | 62 g @ 10 mm Stroke |
Test Weight | 1740 g @ 0 mm Stroke |
Weight | 1.7kg |
ISO Standard | 15552 |