- RS Stock No.:
- 203-8564
- Mfr. Part No.:
- LR-1/8-QS-8
- Manufacturer:
- Festo
Discontinued product
- RS Stock No.:
- 203-8564
- Mfr. Part No.:
- LR-1/8-QS-8
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The push-in T-fitting NPQM-T-G18-Q4-P10 Attractively priced metal push-in fitting for pneumatic applications with a temperature range up to 70 °C and a pressure range up to 16 bar.
Size Standard
Nominal size 3 mm
Type of seal on screw-in stud Sealing ring
Design structure Push/pull principle
Operating pressure complete temperature range -0
95 - 16 bar
Nominal size 3 mm
Type of seal on screw-in stud Sealing ring
Design structure Push/pull principle
Operating pressure complete temperature range -0
95 - 16 bar
Specifications
Attribute | Value |
---|---|
Outlet Port Type | Threaded |
Manufacturer Series | LR-1/8-QS-8 |
Inlet Port Type | Threaded |
Tube Inlet Port | 8mm |
Tube Outlet Port | 8mm |
Threaded Inlet Port Size | 1/8: |