SMC Pneumatic Compact Cylinder - CDQ2B20-10DMZ 20 mm Bore, 10 mm CQ2 Series, Double Acting Acting

Subtotal (1 unit)*

PHP2,540.21

(exc. VAT)

PHP2,845.04

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP2,540.21

*price indicative

RS Stock No.:
370-645
Mfr. Part No.:
CDQ2B20-10DMZ
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Series

CQ2

Product Type

Pneumatic Compact Cylinder

Model Number

CDQ2B20-10DMZ

Action Type

Double Acting

Bore Size

20mm

Mount Type

Through Hole

Cushioning Type

Rubber Bumper

Body Material

Aluminium

Stroke Length

10mm

Maximum Operating Pressure

1 Mpa

Minimum Operating Temperature

-10°C

Maximum Piston Speed

500mm/s

Piston Rod Thread Size

M5 x 0.8

Maximum Operating Temperature

60°C

Weight

0.116kg

Standards/Approvals

RoHS

The SMC Compact pneumatic cylinder designed for efficient operation in tight spaces. It features a double-acting mechanism with a single rod, ensuring smooth and reliable performance.

Auto switch capable

Round slot for mounting small auto switches on multiple surfaces

Lightweight construction to minimize overall machine weight

Available in various bore sizes and stroke ranges for versatility