SMC Rotary Knob 3/2 Pneumatic Manual Control Valve VHK Series

  • RS Stock No. 217-6115
  • Mfr. Part No. VHK3-10F-10FRL
  • Manufacturer SMC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): JP
Product Details

3 Port VHK Series Finger Valves

A 3 port manually operated pneumatic valve with One-touch push in connection available in tube sizes from 4 mm to 12 mm. Suitable for use with Nylon, soft Nylon and polyurethane tube. The valves poppet construction style is reliable with seal failure rare. The direction of flow is clearly marked on the body giving clear indication of whether the valve is open or closed. Residual pressure at port 2 is discharged to atmosphere when valve is set at shut.

Features and Benefits

High flow, long life poppet valve construction
Low operating force
Colour coded operating knobs for easy valve function identification
Proof pressure 15 bar
Maximum operating pressure 10.2 bar
Temperature range: 0 to +60° C

Applications

Suitable for use in pneumatic systems up to a pressure of 10 bar.

//media.rs-online.com/t_line/L217608-01.gif
Specifications
Attribute Value
Control Mechanism Rotary Knob
Function 3/2
Manufacturer Series VHK
Control Button/Switch Colour Red
Maximum Operating Pressure 1 MPa
Body Material PBT
Minimum Operating Temperature 0°C
Maximum Operating Temperature +60°C
Number of Ports 3/2
8 In Global stock for delivery within 4 - 8 working days
Price Each
PHP 924.66
(exc. VAT)
PHP 1,035.62
(inc. VAT)
units
Per Unit
1 - 5
PHP924.66
6 - 24
PHP892.04
25 +
PHP883.24
Related Products
A low force microswitch, requiring only a 50g ...
Description:
A low force microswitch, requiring only a 50g activation force at 6bar. Will also accept all microswitch actuatorsBuilt in hose nipple connection suitable for Ø4mm OD, 2.5mm ID tubeInterchangeable with V3 electrical switchesPressure Range: 2 to 8 barTemperature range: -10 ...
N/C compact position detector with rotary actuator.Rotary head, ...
Description:
N/C compact position detector with rotary actuator.Rotary head, programmable without lever.Bearing-mounted roller lever may be ordered separately.One-touch connections Ø 4 mm.Metal enclosure.
3//2 normally closed valves with a CV 0.055 ...
Description:
3//2 normally closed valves with a CV 0.055 flow. Each valve incorporates built in hose nipple connection suitable for Ø4mm OD, 2.5mm ID tube.Miniature stucture requires little mounting spaceBuilt-in hose nipple connectionDedicated valves must be used for nylon or polyurethane ...
A range of 3//2 normally closed valves with ...
Description:
A range of 3//2 normally closed valves with a CV 0.055 flowEach valve incorporates built-in hose nipple connection suitable for 4mm OD, 2.5mm ID tube. Separate valves must be used for nylon or polyurethane tubingThese valves are interchangeable with V3 ...