SMC KQ2 Series, KQ2T06-08A Push-in Push-in
- RS Stock No.:
- 364-346
- Mfr. Part No.:
- KQ2T06-08A
- Manufacturer:
- SMC
Subtotal (1 bag of 10 units)*
PHP3,445.61
(exc. VAT)
PHP3,859.08
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- 6 unit(s) shipping from January 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP3,445.61 | PHP344.561 |
*price indicative
- RS Stock No.:
- 364-346
- Mfr. Part No.:
- KQ2T06-08A
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Connection Size A | 6 mm | |
| Connection Type A | Push-in | |
| Connection Size B | 8 mm | |
| Connection Type B | Push-in | |
| Series | KQ2 | |
| Material | Stainless Steel (Internal), Polybutylene Terephthalate, Brass | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Finish | White, Brass Nickel Plated, Grey | |
| Maximum Operating Pressure | 1 Mpa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Connection Size A 6 mm | ||
Connection Type A Push-in | ||
Connection Size B 8 mm | ||
Connection Type B Push-in | ||
Series KQ2 | ||
Material Stainless Steel (Internal), Polybutylene Terephthalate, Brass | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Finish White, Brass Nickel Plated, Grey | ||
Maximum Operating Pressure 1 Mpa | ||
- COO (Country of Origin):
- JP
The SMC Instant Fitting KQ2T is a general-purpose tube-to-tube connection featuring a different diameter tee design.
Different tee connection diameter
Related links
- SMC KQ2 Series T Fitting Threaded-to-Tube Connection Style
- SMC KQ2 Series Tee Tube-to-Tube Adaptor Push In 8 mm Tube-to-Tube Connection Style
- SMC KQ2 Series T Fitting Threaded-to-Tube Connection Style
- SMC KQ2 Series T Fitting Threaded-to-Tube Connection Style
- SMC KQ2 Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2T06-M5G1
- SMC KQ2 Series T Fitting Threaded-to-Tube Connection Style
- SMC KQ2 Series T Fitting Threaded-to-Tube Connection Style
- SMC KQ2 Series T Fitting Threaded-to-Tube Connection Style
