SMC Switch Reed Switch Auto Switch D-A73C Series, 24V dc LED Indicator
- RS Stock No.:
- 645-703
- Mfr. Part No.:
- D-A73CN
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP2,113.36
(exc. VAT)
PHP2,366.96
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from June 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,113.36 |
*price indicative
- RS Stock No.:
- 645-703
- Mfr. Part No.:
- D-A73CN
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Series | D-A73C | |
| Product Type | Auto Switch | |
| Mount Type | Switch | |
| Sub Type | Reed Switch | |
| Voltage | 24V dc | |
| For Use With | SMC Actuators | |
| LED Indicator | Yes | |
| Switching Current | 40mA | |
| Applicable Load | Relay/PLC | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 17.3mm | |
| Standards/Approvals | RoHS | |
| Height | 18.6mm | |
| Depth | 23mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Series D-A73C | ||
Product Type Auto Switch | ||
Mount Type Switch | ||
Sub Type Reed Switch | ||
Voltage 24V dc | ||
For Use With SMC Actuators | ||
LED Indicator Yes | ||
Switching Current 40mA | ||
Applicable Load Relay/PLC | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Width 17.3mm | ||
Standards/Approvals RoHS | ||
Height 18.6mm | ||
Depth 23mm | ||
- COO (Country of Origin):
- JP
The SMC Auto-switch accessory featuring a perpendicular mounting form factor with built-in indicator light. It provides clear visual feedback upon cylinder actuation. It is customized specifically for use with SMCs actuator series and sold as a non-returnable maintenance accessory. This accessory enables fast installation and reliable detection in industrial pneumatic setups.
Compact and lightweight
Durable construction
Related links
- SMC Pre Wired Connector Solid State Switch 24V LED
- SMC Grommet Connector Terminal Conduit Din Terminal Solid State Switch, Reed Switch Solid State Switch Auto Switch Auto
- SMC Switch Auto Switch Auto Switch D-M9BL Series, 24V dc LED Indicator
- SMC Switch PNP Auto Switch Auto Switch D-Y7PW Series, 24V dc LED Indicator
- SMC Switch Electrical Auto Switch Auto Switch D-M9BW Series, 24V dc LED Indicator
- SMC Switch PNP Auto Switch Auto Switch D-F7PV Series, 24V dc LED Indicator
- SMC Switch Electrical Auto Switch Auto Switch D-M9B Series, 24V dc LED Indicator
- SMC Switch Electrical Auto Switch Auto Switch D-A3 Series, 24V dc LED Indicator