RS PRO Cable 3 Wire Cylinder Magnetic Sensor, IP65, IP67 30V LED Indicator
- RS Stock No.:
- 630-921
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP2,006.24
(exc. VAT)
PHP2,246.99
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 39 unit(s) shipping from June 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,006.24 |
*price indicative
- RS Stock No.:
- 630-921
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cylinder Magnetic Sensor | |
| Construction | T-Slot | |
| Output Function | NO | |
| Housing Material | Plastic | |
| LED Indicator | Yes | |
| Voltage | 30V | |
| For Use With | T-Slot Cylinders | |
| IP Rating | IP65, IP67 | |
| Switching Action | No | |
| Measurement Principle | Magnetic Cylindrical Sensor | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Height | 5.8mm | |
| Depth | 32.2mm | |
| Width | 4.8mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | ACMA, CE, China RoHS, cULus, EU, Moroccan, UKCA, UL Listed File No. NRKH.E181493,NRKH7.E181493 | |
| Electrical Connection Type | Cable 3 Wire | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cylinder Magnetic Sensor | ||
Construction T-Slot | ||
Output Function NO | ||
Housing Material Plastic | ||
LED Indicator Yes | ||
Voltage 30V | ||
For Use With T-Slot Cylinders | ||
IP Rating IP65, IP67 | ||
Switching Action No | ||
Measurement Principle Magnetic Cylindrical Sensor | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Height 5.8mm | ||
Depth 32.2mm | ||
Width 4.8mm | ||
Hazardous Area Certification No | ||
Standards/Approvals ACMA, CE, China RoHS, cULus, EU, Moroccan, UKCA, UL Listed File No. NRKH.E181493,NRKH7.E181493 | ||
Electrical Connection Type Cable 3 Wire | ||
- COO (Country of Origin):
- HU
The RS Pro Magnetic cylinder sensor offers reliable, non-contact piston position detection in compact pneumatic cylinders. It features simple installation, broad application flexibility, and a highly competitive cost-performance balance. It is compatible with all standard T-slot profiles used internationally, no matter the cylinder type or producer. Adapters allow installation on round rod, tie-rod, profile, and dovetail groove cylinders. Its universal design means a single sensor version can cover many needs.
IP65 and IP67 protection
LED for indicating the output state
Designed for smooth insertion into standard slots
Retaining ribs on the side allow for effortless installation
Can be fastened using either an Allen key or a flathead screwdriver
Fits seamlessly into standard cylinders and linear slides with T slot design
RoHS compliant
Related links
- RS PRO Cable Pneumatic Cylinder Sensor IP67 30V LED Indicator
- RS PRO Cable Pneumatic Cylinder Sensor IP65 30V LED Indicator
- RS PRO Cable Pneumatic Cylinder Sensor IP67 30V, Magnetic Cylinder sensor with Reed contact LED Indicator
- ifm electronic Cable Pneumatic Cylinder Sensor IP67 30V dc MK5124
- ifm electronic Cable Pneumatic Cylinder Sensor IP67 30V dc MK5300
- SMC Cable Pneumatic Cylinder Sensor DMP LED Indicator, D MP
- SICK Cable Pneumatic Cylinder Sensor MPS LED Indicator
- ifm electronic Cable Pneumatic Cylinder Sensor IP67 30V dc MR501A

