- RS Stock No.:
- 203-8472
- Mfr. Part No.:
- CR-M38X1,5
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 03/06/2024, delivery within 10 working days from desptach date
Added
Price Each
PHP3,595.65
(exc. VAT)
PHP4,027.13
(inc. VAT)
Units | Per Unit |
1 + | PHP3,595.65 |
- RS Stock No.:
- 203-8472
- Mfr. Part No.:
- CR-M38X1,5
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The push-in T-connector CQT-18-15 For high flow rates. The pipes/tubes are held externally. This ensures that there is no reduction of nominal size. It has 2 outlet and one supply lines.
Nominal size 12 mm
Assembly position Any
Container size 1
Design structure Push/pull principle
Operating pressure complete temperature range -0,95 - 7 bar
Assembly position Any
Container size 1
Design structure Push/pull principle
Operating pressure complete temperature range -0,95 - 7 bar
Specifications
Attribute | Value |
---|---|
Manufacturer Series | 5, CR-M38X1 |