- RS Stock No.:
- 203-9910
- Mfr. Part No.:
- ADN-S-6-10-A-A
- Manufacturer:
- Festo
- RS Stock No.:
- 203-9910
- Mfr. Part No.:
- ADN-S-6-10-A-A
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Festo ADN series compact cylinder has a double-acting actuator with position sensing and external piston rod thread to move in any position. It has a pneumatic connection M3 with male thread. Its stoke diameter is 10mm with bore size 6mm which is also assembled in any position.
Ambient temperature -10 to 60 °C
Used wrought aluminium alloy material
Product weight 15 g
Used wrought aluminium alloy material
Product weight 15 g
Specifications
Attribute | Value |
---|---|
Stroke | 10мм |
Bore | 6мм |
Action | Double |
Manufacturer Series | ADN |
Model Number p | 8080595 |