Festo Pneumatic Compact Cylinder - 14060, 40mm Bore, 250mm Stroke, DZH-40-250-PPV-A Series, Double Acting
- RS Stock No.:
- 202-9544
- Mfr. Part No.:
- DZH-40-250-PPV-A
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 27/05/2024, delivery within 10 working days from desptach date
Added
Price Each
PHP28,837.09
(exc. VAT)
PHP32,297.54
(inc. VAT)
Units | Per Unit |
1 + | PHP28,837.09 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 202-9544
- Mfr. Part No.:
- DZH-40-250-PPV-A
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo flat cylinder DZH-40-250-PPV-A non-rotating, for proximity sensing, with adjustable cushioning at both ends. It has various mounting options, with or without additional mounting components.
Stroke 250 mm
Piston diameter (* 40 mm, * Equivalent diameter)
Max. angular deflection of piston rod +/- 1,4 deg
Cushioning PPV: Pneumatic cushioning adjustable at both ends
Assembly position Any
Piston diameter (* 40 mm, * Equivalent diameter)
Max. angular deflection of piston rod +/- 1,4 deg
Cushioning PPV: Pneumatic cushioning adjustable at both ends
Assembly position Any
Specifications
Attribute | Value |
---|---|
Stroke | 250mm |
Bore | 40mm |
Action | Double |
Manufacturer Series | DZH-40-250-PPV-A |
Model Number p | 14060 |