Festo Pneumatic Compact Cylinder 50mm Bore, 160mm Stroke, DZH-50-160-PPV-A Series, Double Acting
Temporarily out of stock - back order for despatch 10/02/2021, delivery within 5 working days from desptach date
Added
- RS Stock No.:
- 202-9513
- Mfr. Part No.:
- DZH-50-160-PPV-A
- Manufacturer:
- Festo
- COO (Country of Origin):
- DE
units | Per Unit |
1 + | PHP19,353.34 |
Attribute | Value |
Stroke | 160mm |
Bore | 50mm |
Action | Double |
Manufacturer Series | DZH-50-160-PPV-A |