Festo Pneumatic Compact Cylinder - 161272, 32mm Bore, 250mm Stroke, DZF-32-250-A-P-A Series, Double Acting
- RS Stock No.:
- 202-9495
- Mfr. Part No.:
- DZF-32-250-A-P-A
- Manufacturer:
- Festo
Stock check temporarily unavailable - call for stock availability
Added
Price Each
PHP19,464.44
(exc. VAT)
PHP21,800.17
(inc. VAT)
Units | Per Unit |
1 + | PHP19,464.44 |
- RS Stock No.:
- 202-9495
- Mfr. Part No.:
- DZF-32-250-A-P-A
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo flat cylinder DZF-32-250-A-P-A non-rotating, for position sensing, with elastic cushioning rings in end positions. It has various mounting options, with or without additional mounting components.
Stroke 250 mm
Piston diameter (* 32 mm, * Equivalent diameter)
Max. angular deflection of piston rod +/- 0,8 deg
Cushioning P: Flexible cushioning rings/plates at both ends
Assembly position Any
Piston diameter (* 32 mm, * Equivalent diameter)
Max. angular deflection of piston rod +/- 0,8 deg
Cushioning P: Flexible cushioning rings/plates at both ends
Assembly position Any
Specifications
Attribute | Value |
---|---|
Stroke | 250мм |
Bore | 32мм |
Action | Double |
Manufacturer Series | DZF-32-250-A-P-A |
Model Number p | 161272 |