- RS Stock No.:
- 202-9192
- Mfr. Part No.:
- DZF-18-10-P-A
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 28/05/2024, delivery within 10 working days from desptach date
Added
Price Each
PHP14,706.20
(exc. VAT)
PHP16,470.94
(inc. VAT)
Units | Per Unit |
1 + | PHP14,706.20 |
- RS Stock No.:
- 202-9192
- Mfr. Part No.:
- DZF-18-10-P-A
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo DFZ series piston shape double-acting flat cylinder has a non-rotating, female thread with elastic cushioning rings in end positions for position sensing. A piston rod has 18 mm with maximum +/-1.2 deg angular deflection .
Various mounting options
Piston diameter - 10 mm
Cushioning - P
Assembly position - any
Piston diameter - 10 mm
Cushioning - P
Assembly position - any
Specifications
Attribute | Value |
---|---|
Stroke | 10мм |
Bore | 18мм |
Action | Double |
Manufacturer Series | DZF |
Model Number p | 164015 |