Festo Pneumatic Compact Cylinder 12mm Bore, 5mm Stroke, AEVC Series, Single Acting
Temporarily out of stock - back order for despatch 12/02/2021, delivery within 5 working days from desptach date
Added
- RS Stock No.:
- 202-9157
- Mfr. Part No.:
- AEVC-12-5-P
- Manufacturer:
- Festo
- COO (Country of Origin):
- DE
units | Per Unit |
1 + | PHP2,152.33 |
Attribute | Value |
Stroke | 5mm |
Bore | 12mm |
Action | Single |
Manufacturer Series | AEVC |