- RS Stock No.:
- 202-9028
- Mfr. Part No.:
- AEVC-6-10-P
- Manufacturer:
- Festo
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 202-9028
- Mfr. Part No.:
- AEVC-6-10-P
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo AEVC series single-acting short-stroke cylinder has a without thread piston-rod end design structure with flexible cushioning rings/plates at both ends. The actuator stroke is a 10 mm with retracted spring return force of 3 N.
Piston diameter - 6 mm
Cushioning - P
Assembly position - any
Cushioning - P
Assembly position - any
Specifications
Attribute | Value |
---|---|
Stroke | 10мм |
Bore | 6мм |
Action | Single |
Manufacturer Series | AEVC |
Model Number p | 188059 |