- RS Stock No.:
- 202-8859
- Mfr. Part No.:
- ADN-63-15-A-P-A
- Manufacturer:
- Festo
- RS Stock No.:
- 202-8859
- Mfr. Part No.:
- ADN-63-15-A-P-A
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo double-acting compact cylinder according to ISO 21287 suitable for filtered and lubricated compressed air as well as non lubricated air which has flexible cushioning ring and assembled in any position. Its stroke size is 15mm and M12x1.25 is thread of piston rod.
Ambient temperature -20 to 80 °C
2 - moderate corrosion stress
2 - moderate corrosion stress
Specifications
Attribute | Value |
---|---|
Stroke | 15мм |
Bore | 63мм |
Action | Double |
Manufacturer Series | ADN |
Model Number p | 536333 |