Festo Pneumatic Compact Cylinder 100mm Bore, 40mm Stroke, ADN Series, Double Acting
Temporarily out of stock - back order for despatch 15/02/2021, delivery within 5 working days from desptach date
Added
- RS Stock No.:
- 202-8793
- Mfr. Part No.:
- ADN-100-40-A-P-A
- Manufacturer:
- Festo
- COO (Country of Origin):
- HU
units | Per Unit |
1 + | PHP12,398.89 |
Attribute | Value |
Stroke | 40mm |
Bore | 100mm |
Action | Double |
Manufacturer Series | ADN |