- RS Stock No.:
- 202-2401
- Mfr. Part No.:
- DZF-50-50-A-P-A
- Manufacturer:
- Festo
- RS Stock No.:
- 202-2401
- Mfr. Part No.:
- DZF-50-50-A-P-A
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo DZF series non-rotating flat cylinder is used for position sensing with elastic cushioning rings in end positions. This cylinder has a various mounting options, with or without additional mounting components. The piston rod has a dimeter of 50mm with maximum angular deflection of +/-0.5 deg.
Stroke diameter - 50mm
Mode of operation - double-acting
Cushioning - P
Mode of operation - double-acting
Cushioning - P
Specifications
Attribute | Value |
---|---|
Stroke | 50мм |
Bore | 50мм |
Action | Double |
Manufacturer Series | DZF |
Model Number p | 161296 |