- RS Stock No.:
- 202-2400
- Mfr. Part No.:
- DZF-32-25-P-A
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 28/05/2024, delivery within 10 working days from desptach date
Added
Price Each
PHP17,137.41
(exc. VAT)
PHP19,193.90
(inc. VAT)
Units | Per Unit |
1 + | PHP17,137.41 |
- RS Stock No.:
- 202-2400
- Mfr. Part No.:
- DZF-32-25-P-A
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo DZF series non-rotating flat cylinder is used for position sensing with elastic cushioning rings in end positions. This cylinder has a various mounting options, with or without additional mounting components. The piston rod has a dimeter of 32mm with maximum angular deflection of +/-0.8 deg.
Stroke diameter - 25mm
Mode of operation - double-acting
Cushioning - P
Mode of operation - double-acting
Cushioning - P
Specifications
Attribute | Value |
---|---|
Stroke | 25мм |
Bore | 32мм |
Action | Double |
Manufacturer Series | DZF |
Model Number p | 164040 |