- RS Stock No.:
- 202-2392
- Mfr. Part No.:
- DZH-63-80-PPV-A
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 27/05/2024, delivery within 10 working days from desptach date
Added
Price Each
PHP36,139.94
(exc. VAT)
PHP40,476.73
(inc. VAT)
Units | Per Unit |
1 + | PHP36,139.94 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 202-2392
- Mfr. Part No.:
- DZH-63-80-PPV-A
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo DZH series non-rotating flat cylinder is used for proximity sensing with adjustable cushioning at both ends. This cylinder has a various mounting options, with or without additional mounting components. The piston rod has a dimeter of 20mm with maximum angular deflection of +/-0.67 deg.
Stroke diameter - 80mm
Mode of operation - double-acting
Cushioning - PPV
Mode of operation - double-acting
Cushioning - PPV
Specifications
Attribute | Value |
---|---|
Stroke | 80mm |
Bore | 63mm |
Action | Double |
Manufacturer Series | DZH |
Model Number p | 14077 |