Festo Pneumatic Compact Cylinder 50mm Bore, 60mm Stroke, ADNGF Series, Double Acting
Temporarily out of stock - back order for despatch 10/02/2021, delivery within 5 working days from desptach date
Added
- RS Stock No.:
- 202-2367
- Mfr. Part No.:
- ADNGF-50-60-P-A
- Manufacturer:
- Festo
- COO (Country of Origin):
- DE
units | Per Unit |
1 + | PHP12,061.83 |
Attribute | Value |
Stroke | 60mm |
Bore | 50mm |
Action | Double |
Manufacturer Series | ADNGF |