- RS Stock No.:
- 202-2297
- Mfr. Part No.:
- ADNGF-32-60-P-A
- Manufacturer:
- Festo
- RS Stock No.:
- 202-2297
- Mfr. Part No.:
- ADNGF-32-60-P-A
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo ADNGF series compact cylinder has a double-acting actuator with plain-bearing guide, piston rod secured against rotation by means of guide rods and yoke plate. The piston rod has a diameter of 32mm with flexible cushioning rings/plates at both ends.
Stoke diameter - 60mm
Cushioning - P
Complies with ISO 21287 standard
Cushioning - P
Complies with ISO 21287 standard
Specifications
Attribute | Value |
---|---|
Stroke | 60мм |
Bore | 32мм |
Action | Double |
Manufacturer Series | ADNGF |
Model Number p | 554246 |