- RS Stock No.:
- 202-2247
- Mfr. Part No.:
- ADNGF-20-15-PPS-A
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 24/05/2024, delivery within 10 working days from desptach date
Added
Price Each
PHP9,245.42
(exc. VAT)
PHP10,354.87
(inc. VAT)
Units | Per Unit |
1 + | PHP9,245.42 |
- RS Stock No.:
- 202-2247
- Mfr. Part No.:
- ADNGF-20-15-PPS-A
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo ADNGF series compact cylinder has a double-acting actuator with self-adjusting pneumatic end-position cushioning. The piston rod has a diameter of 20mm which secured against rotation by means of guide rods and yoke plate.
Stoke diameter - 15mm
Cushioning - PPS
Complies with ISO 21287 standard
Cushioning - PPS
Complies with ISO 21287 standard
Specifications
Attribute | Value |
---|---|
Stroke | 15мм |
Bore | 20мм |
Action | Double |
Manufacturer Series | ADNGF |
Model Number p | 577209 |