Festo Pneumatic Compact Cylinder 12mm Bore, 25mm Stroke, ADNGF Series, Double Acting
Temporarily out of stock - back order for despatch 11/02/2021, delivery within 5 working days from desptach date
Added
- RS Stock No.:
- 202-2246
- Mfr. Part No.:
- ADNGF-12-25-P-A
- Manufacturer:
- Festo
- COO (Country of Origin):
- DE
units | Per Unit |
1 + | PHP4,869.81 |
Attribute | Value |
Stroke | 25mm |
Bore | 12mm |
Action | Double |
Manufacturer Series | ADNGF |