- RS Stock No.:
- 136-6854
- Mfr. Part No.:
- ADN-16-50-A-P-A
- Manufacturer:
- Festo
9 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
7 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP2,452.14
(exc. VAT)
PHP2,746.40
(inc. VAT)
Units | Per Unit |
1 + | PHP2,452.14 |
- RS Stock No.:
- 136-6854
- Mfr. Part No.:
- ADN-16-50-A-P-A
- Manufacturer:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Pneumatic Cylinder, TPE-U Seal Material, 0.6 to 10 Bar Operating Pressure Range - ADN-16-50-A-P-A
Need a hand moving loads in your industrial equipment? Choose this pneumatic cylinder from Festo. As it's double-acting, its piston rod extends and retracts for precise control over movement in your system. It has an M6-sized thread, making it a cinch to connect to standard fittings. A durable wrought aluminium alloy barrel stands up to corrosion and impact, so you can rely on it in harsh conditions. You can assemble this component in any position, giving you flexible installation options.
Features & Benefits
Cushioning rings at each end absorb impact and minimise wear for long-lasting use
TPE-U seals prevent leakage and block out contaminants to ensure optimal performance
Wide operating pressure range between 0.6 and 10 bar means it's compatible with low and high-pressure equipment
Advance stroke force of 121N and return stroke force of 90N for powerful movement
TPE-U seals prevent leakage and block out contaminants to ensure optimal performance
Wide operating pressure range between 0.6 and 10 bar means it's compatible with low and high-pressure equipment
Advance stroke force of 121N and return stroke force of 90N for powerful movement
Applications
Process and packaging industry
Marine engineering
Oil and gas plants
Marine engineering
Oil and gas plants
Can I use this unit without lubrication?
Yes, you can use this unit with or without lubrication for versatility.
FESTO ADN Series
Specifications
Attribute | Value |
---|---|
Stroke | 50mm |
Bore | 16mm |
Action | Double |
Manufacturer Series | ADN |
Length | 89.7mm |
Pneumatic Connection | M5 |
Piston Rod Thread Gender | Male |
Cushioning Type | Flexible Cushioning |
Dimensions | 29 x 29 x 89.7mm |
Width | 29mm |
Maximum Operating Pressure | 10 bar |
Height | 29mm |
ISO Standard | ISO 21287 |
Stroke Interval Weight | 14 (At 10 mm Stroke) g |
Maximum Operating Temperature | +80°C |
Test Weight | 79 (At 0 mm Stroke) g |
VDMA Standard | VDMA 24364-B1/B2-L |
Minimum Operating Temperature | -20°C |
Model Number p | 536331 |