- RS Stock No.:
- 121-5761
- Mfr. Part No.:
- ADN-40-10-I-P-A
- Manufacturer:
- Festo
2 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
1 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP3,792.94
(exc. VAT)
PHP4,248.09
(inc. VAT)
Units | Per Unit |
1 + | PHP3,792.94 |
- RS Stock No.:
- 121-5761
- Mfr. Part No.:
- ADN-40-10-I-P-A
- Manufacturer:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Pneumatic Cylinder, Double Acting, 10 Bar Maximum Operating Pressure - ADN-40-10-I-P-A
This pneumatic piston rod from Festo delivers high forces over short distances. Its double-acting operation uses air to both extend and return the rod, making it ideal for applications that need a series of consistent movements. The cylinder's short 10mm stroke length means it quickly responds to instructions for efficient processing. With flexible cushioning rings at the tip and base of the rod, the piston's movements generate less friction for longer continuous running times.
Applies forces up to 754N to easily support even large loads
Durable PUR seal prevents leakage for reliable air-powered performance over a long service life
Wide operating temperature range between -20°C and +80°C is ideal for demanding industrial conditions
G1/8 connection thread is widely compatible with common sensing equipment
Durable PUR seal prevents leakage for reliable air-powered performance over a long service life
Wide operating temperature range between -20°C and +80°C is ideal for demanding industrial conditions
G1/8 connection thread is widely compatible with common sensing equipment
Applications
Cleaning systems
Automated packaging
Foil stamping
Metalworking industry
Automated packaging
Foil stamping
Metalworking industry
Is this pneumatic cylinder corrosion-resistant?
The piston rod has anodised aluminium alloy casing so it's protected against corrosion.
Do I need special tools to mount this piston rod?
The cylinder directly mounts onto your equipment using a through-hole method without extra tools. You can mount the rod horizontally or vertically depending on your needs.
FESTO ADN Series
Specifications
Attribute | Value |
---|---|
Stroke | 10мм |
Bore | 40мм |
Action | Double |
Manufacturer Series | ADN |
Length | 61.1мм |
Pneumatic Connection | G 1/8 |
Piston Rod Thread Gender | Female |
Cushioning Type | Cushioning Rings |
Dimensions | 54.5 x 54.5 x 61.1мм |
Width | 54.5мм |
Maximum Operating Pressure | 10 bar |
Height | 54.5мм |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
VDMA Standard | 24364-B1/B2-L |
Model Number p | 536300 |
ISO Standard | 21287 |